Mini-Circuits LFCV 50Ω LTCC Low Pass Filters

Mini-Circuits LFCV 50Ω LTCC Low Pass Filters feature an LTCC construction in a small 3.2mm x 2.5mm 1210 surface mount package. These signal conditioning components feature a 40dB to 50dB stopband rejection range and power handling from 0.5W to 8W. The LFCV 50Ω LTCC Low Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.

Features

  • Common
    • 50Ω impedance
    • LTCC construction
    • Small size, 3.2mm x 2.5mm
    • 1210 surface mount package
    • RoHS compliant
  • LFCV-45+ and LFCV-52+
    • Frequency ranges
      • DC to 45MHz for LFCV-45+
      • DC to 52MHz for LFCV-52+
    • 8.5W power handling
    • 1.2dB maximum passband insertion loss
    • 20dB typical passband return loss
    • 50dB typical stopband rejection
    • Hermetically sealed and temperature stable
    • 7 sections
    • -55°C to +100°C operating temperature range
    • JV1210C package
    • US Patent 6,943,646
  • LFCV-2002+ and LFCV-2202+
    • Frequency Range
      • DC to 20GHz for LFCV-2002+
      •  DC to 22GHz for LFCV-2202+
    • 35dB typical stop band rejection
    • 1210 small size
  • LFCV-1450+
    • DC to 1450MHz frequency range
    • 1500MHz cut-off frequency
    • 0.5W power handling
    • 2.2dB maximum insertion loss
    • Hermetically sealed and temperature stable
    • -40°C to +85°C operating temperature range
    • JV1210C package
  • LFCV-1452+ and LFCV-1652+
    • Frequency ranges
      • DC to 14,500MHz for LFCV-1452+
      • DC to 16,500MHz for LFCV-1652+
    • 1.3db to 1.4dB typical insertion loss range
    • 12dB to 13dB typical return loss range
    • 35dB to 40dB typical rejection range
    • 3.2W maximum power handling
    • -55°C to +125°C operating temperature range
    • JV1210C-7 package

Applications

  • LFCV-45+ and LFCV-52+
    • Harmonic rejection
    • VHF/UHF transmitters/receivers
    • Anti-aliasing for A/D converters
  • LFCV-1450+
    • Harmonic rejection
    • VHF/UHF transmitters/receivers
    • Lab use
    • DECT/PACS/PHS/GSM/DCS/WLAN
  • LFCV-2002+
    • Test and measurement equipment
    • Communications
    • Radars
    • EW and ECM defense systems
  • LFCV-1452+ and LFCV-1652+
    • Military radar applications
    • Test and measurement
    • Telecommunications and broadband wireless applications
  • LFCV-2202+
    • Communications
    • Radar
    • EW and ECM defense systems
Inilathala: 2022-04-26 | Na-update: 2023-05-09