Mini-Circuits LPJC 50Ω LTCC Low Pass Filter
Mini-Circuits LPJC 50Ω LTCC Low Pass Filter offers a low 0.4dB typical insertion loss and high 49dB typical rejection in a miniature 0603 case size. Operating within a -40°C to +85°C temperature range, the aqueous washable LPJC components feature a 4900MHz to 5950MHz passband with 3W RF power input at +25°C. Applications include ISM bands, WLAN, BLUETOOTH®, and ZigBee.Features
- Miniature 0603 sized JC0603C-1 case
- 50Ω impedance
- 4900MHz to 5950MHz frequency range
- Low 0.4dB typical insertion loss
- 1.1:1 typical passband VSWR, 1.9:1 maximum
- High 49dB typical rejection
- 3W RF power input at +25°C
- -40°C to +85°C temperature range
- Low cost
- Aqueous washable
- RoHS compliant
Applications
- ISM band
- WLAN
- BLUETOOTH®
- Zigbee
Inilathala: 2022-05-19
| Na-update: 2022-05-20