Mini-Circuits LVA MMIC Wideband Amplifiers
Mini-Circuits LVA monolithic microwave integrated current (MMIC) Wideband Amplifiers feature GaAs HBT process technology for ultra-low phase noise. The amplifiers function on a wide 0.01GHz to 26.5GHz bandwidth in a 4mm x 4mm 24-lead QFN-style package. The Mini-Circuits LVA MMIC Wideband Amplifiers provide a high dynamic range and 3.7db noise figure. The amplifiers are ideal for test and measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), defense systems, 5G MIMO, back-haul radio, and signal distribution networks.Features
- Wide bandwidth
- Ultra-low phase noise
- High dynamic range
- 4mm x 4mm 24-lead QFN-style package
Applications
- Test/measurement equipment
- Radar
- EW
- ECM
- Defense systems
- 5G MIMO
- Back-haul radio systems
- Signal distribution networks
Specifications
- 0.01GHz to 26.5GHz bandwidth
- 19.5dB typical gain
- 16.4dB typical input return loss
- 18.2dB typical output return loss
- 7.7dB typical noise figure
- -172dBc/Hz ultra-low phase noise at 10kHz offset
- 5VCC operating voltage
- 85mA operating current
- 1.54W total power dissipation
- -45°C to +105°C operating temperature
- -65°C to +150°C storage temperature
Functional Diagram
Inilathala: 2023-11-14
| Na-update: 2023-12-18