Mini-Circuits RDC Directional Couplers
Mini-Circuits RDC Directional Couplers provide 20dB coupling with high directivity, low mainline loss, and good return loss for 75Ω applications in the 5MHz to 2350MHz frequency range. These surface-mount couplers support various broadband applications, including DOCSIS 3.1 systems and equipment. The series utilizes core and wire construction with wrap-around terminations for good solderability and easy visual inspection. The Top Hat® feature improves the speed and accuracy of pick-and-place assembly. Mini-Circuits RDC Directional Couplers provide excellent through-path signal transmission and maintain low heat dissipation, avoiding the need for special heat sinking methods. The devices offer up to 1W power handling, which is usable in systems with a variety of signal power requirements.Features
- Wideband 5MHz to 2350MHz frequency range
- Low 0.8dB typical mainline loss at 1800MHz
- Good 16dB typical directivity at 1800MHz
- Excellent 27dB typical return loss
- Up to 1W power handling
- Top Hat feature improves speed and accuracy of pick-and-place assembly
- Supports DOCSIS 3.1 / 4.0 systems
- Aqueous washable
Applications
- DOCSIS 3.1 / 4.0
- L-Band
Inilathala: 2021-06-18
| Na-update: 2025-01-16