Mini-Circuits SMPM-24M+ Coaxial Adapter

Mini-Circuits SMPM-24M+ Coaxial Adapter offers a DC to 40GHz ultra-wideband range, 0.27dB typical insertion loss rating, and -55°C to +100°C temperature range. The wideband range provides application flexibility and makes this model ideal for broadband and multi-band use. The SMPM-24M+ is a coaxial SMP-Male (snap-on) to 2.4mm male adapter with excellent voltage standing wave ratio (VSWR), low insertion loss, and flat response versus frequency. Mini-Circuits SMPM-24M+ Coaxial Adapter is ideal for the interconnection of RF cables and equipment.

Features

  • DC to 40GHz ultra-wideband range
  • Flat response
  • 0.27dB typical low insertion loss
  • 1.1:1 typical VSWR
  • SMP-male with full detent
  • 50Ω impedance
  • Rugged stainless steel body
  • -55°C to +100°C
Inilathala: 2020-09-16 | Na-update: 2024-05-09