Mini-Circuits TCW Balun RF Transformers

Mini-Circuits TCW Balun RF Transformers provide a 700MHZ to 6000MHz frequency range and up to two-octave bandwidths. Mini-Circuits TCW Balun RF Transformers feature LTCC construction and a miniature-sized 0603 package. These 50Ω impedance balun RF transformers are ideal for use in various wireless/communications applications, including 5G networks.

Features

  • 700MHZ to 6000MHz frequency range
  • Up to two octave bandwidths
  • LTCC construction
  • Miniature size (0603)

Specifications

  • 50Ω impedance
  • 1:1 or 1:2 impedance ratio
  • SMT interface
  • G, J, or R configuration

Videos

Inilathala: 2020-05-27 | Na-update: 2024-05-07