Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner

Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is a wideband 4-way 0° splitter/combiner with frequency coverage from 18GHz to 67GHz. The ZC4PD-E18673+ features a stripline design and comes housed in a case measuring 1" x 2.04" x 0.5" with 1.85mm female connectors. This splitter/combiner provides 12W power handling as a splitter and a low insertion loss rating across the entire operating frequency range, minimizing power dissipation and delivering excellent signal power transmission from input to output. Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is suitable for ECM defense systems, test and measurement equipment, and backhaul radio systems.

Features

  • Wide frequency range
  • Low insertion loss
  • High isolation that minimizes interference between ports
  • High power handling
  • Low amplitude unbalance

Applications

  • 5G MIMO and backhaul radio systems
  • LTE and 5G MIMO infrastructure
  • Satellite communications
  • Test and measurement equipment
  • Radar
  • EW
  • ECM defense systems

Specifications

  • 18GHz to 67GHz frequency range
  • 2dB typical insertion loss
  • 12W power handling
  • 32dB typical isolation
  • 0.2dB typical amplitude unbalance
  • 50Ω impedance rating
  • 1.85mm female connector
  • -50°C to +100°C case operating temperature range
Inilathala: 2023-05-15 | Na-update: 2023-05-17