Mobix Labs True Xero™ USB 3.2 Type-A to Type-C AOC Cables
Mobix Labs True Xero™ USB 3.2 Type-A to Type-C AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero™ USB 3.2 Gen 2 A-C AOC cables are designed for newer peripheral devices using the small Type-C connector. It delivers superior performance while providing a reliable plug-and-play user experience.Features
- High-speed fiber optics
- Type A male to Type C male
- USB 3.2 Gen 2 full bandwidth 10Gbps
- Lengths up to 50m (165ft.)
- EMI/RFI resistant
- No power delivery over 5m (16.5ft.)
- 5V/1A power delivery under 5m (16.5ft.)
- USB2.0 HS mode compatible
Applications
- Computers
- Tablets
- Video conferencing systems
- VR devices
View Results ( 5 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| 299USH31ACMM015MLO16 | ![]() |
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable |
| 299USH31ACMM025MLO16 | ![]() |
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable |
| 299USH31ACMM040MLO16 | ![]() |
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable |
| 299USH31ACMM035MLO16 | ![]() |
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable |
| 299USH31ACMM010MDU16 | ![]() |
USB Cables / IEEE 1394 Cables USB 3.2 A-C w/USB 2.0 |
Inilathala: 2021-10-26
| Na-update: 2022-03-11