FCT Juwel D-Subminiature Backshells

FCT Juwel D-Subminiature Backshells provide easy cable management by enabling a 45° to straight adjustment of a D-sub connector's orientation. A click-and-close assembly offers protection and strain relief. The Juwel D-Sub Backshells feature a modern design with a sleek back panel that allows customization and are available in black, red, green, or blue. Applications include commercial aerospace, medical, test/measurement, telecommunications/networking, defense, industrial automation, electrical, and railway transportation.

Features

  • Flexible cable outlet adjust from 45° to straight allowing for convenient cable management
  • Screw version available for use in specific applications
  • No loose parts eliminate the risk of lost components and simplify installation
  • Modern design with sleek back panel enables customization
  • Click-and-close assembly, protection, and strain relief
  • Standard locking screw
  • 360° EMI shielding
  • IP20 rated
  • UL 94V-0 flammability rating
  • Low-halogen, RoHS and REACH compliant

Applications

  • Commercial aerospace (aircraft cabins)
  • Medical
    • MRI testing equipment
    • Patient monitoring units
  • Scientific test and measurement equipment
  • Telecommunications/networking
    • Rack-mounted systems
    • Head-end equipment
  • Defense
    • Security devices
    • Surveillance equipment
  • Industrial automation
    • Food and beverage equipment
    • Drag-chain systems
  • Electrical wire harnesses
  • Railway transportation

Specifications

  • 37.00mm x 18.00mm x 43.00mm (LxBxH) in dimension
  • ø3.00 to ø9.50mm cable size range
  • -35°C to +100°C operating temperature range
  • >100N cable pull-out force
  • Metal (zinc) hood available in black, red, green, or blue
Infographic - FCT Juwel D-Subminiature Backshells
Inilathala: 2022-02-04 | Na-update: 2023-05-11