Molex 4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.

Features

  • 30% smaller than DIN 7/16 connectors
  • Low-PIM performance (160dBc at 2x43dBm)
  • Patent-pending weatherproof boots
  • Three mating options for right-angle and vertical plugs (hand tight, quick lock, and wrench tight)
  • Serialized cables mean 100% data traceability
  • Interface already adapted by radio and antenna OEMs
  • Custom, factory-made low-PIM cable jumper assemblies (12.7mm [1/2”] coaxial cable, 9.53mm [3/8”] coaxial cable)

Applications

  • Telecommunications / networking
    • Network radio OEMs
    • Base station antennas
    • Signal optimization equipment

Videos

Inilathala: 2016-10-12 | Na-update: 2025-06-06