Molex Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Features

  • One-piece direct solder-to-board assembly provides space and cost savings compared to two-piece types and is easy to assemble
  • Terminal and housing locking features ensure secure terminal retention force
  • Right-angle and vertical housing options
    • Protects terminal and functions as wire alignment and retention device prior to and during the soldering process
    • Strain relief after soldering
  • Accepts standard through-hole soldering methods for a more reliable solder fillet compared to uneven and labor-intensive hand soldering
  • Design flexible with a wide variety of pitch, configuration, and circuit sizes
  • 1.25mm, 2mm, 2.50mm, and 4mm pitch sizes
  • 2A to 5A current range
  • 2- to 18-circuit sizes
  • 30AWG to 18AWG wire gauge size

Applications

  • Automotive
    • Infotainment systems
    • Automotive lighting
  • Home appliance
    • HVAC
    • Refrigerator
    • White goods
  • Industrial
    • Factory automation
    • Power tools
    • Security systems
  • Downlighting
  • Medical patient monitors

Board-in Connector Categories

Block Diagram - Molex Board-in Connectors
Inilathala: 2018-08-29 | Na-update: 2024-09-10