Molex Brad Mini-Change Connectors

Molex Brad Mini-Change Connectors offer highly durable performance with an IP67 protection rating. The moisture-resistant design includes gold over nickel plating to provide a longer-lasting solution. An epoxy-coated coupling nut, a feature offered only in the Molex Brad Mini-Change product line, provides a minimum of 500 hours of corrosion resistance. The Quad Beam™ female contact maintains constant pressure on the mail pin for optimal connectivity and a low-resistance connection. In addition, an anti-vibration feature prevents the coupler from loosening, even under extreme conditions. The Mini-Change product lineup includes H-connectors, which facilitate better organization of cable routing and ease stress on connectors. The H-connectors also reduce requirements for cable lengths in industrial applications needing compact quick-change power connections.

Features

  • Quad-beam socket contact with stainless steel sleeve maintains consistent pressure on mail pin to ensure optimum conductivity
  • Sealed to IP67, NEMA 6P rating protects against water entry during submersion at limited depths
  • Gold over long-lasting nickel-plated contacts offers high performance and maintains low resistance through mating/unmating
  • Integral strain relief provides 100lbs minimum cable strain relief and radiates stress in side-loaded conditions

Applications

  • Industrial automation
  • Electrical and power
  • Telecommunications
  • Commercial and industrial LED light displays
  • Float switches on commercial sump pumps
  • Industrial heaters
  • Industrial refrigeration systems
  • Lighting
  • Limit switches
  • Linear position transducers
  • Load cells
  • Power connector to street-light accessories
  • Pumps
  • Rectangular proximity and photoelectric sensors
  • Solar panels
  • Solenoid-operated valves

Videos

Inilathala: 2018-07-12 | Na-update: 2024-08-06