Molex CMC 28-Circuit Header and Receptacle
Molex CMC 28-Circuit High Current Header mates with the CMC 28-Circuit Receptacle and Female Power Connector to offer a space-saving wire-to-board solution for sealed transportation applications requiring up to 21A. This header uses the standard Molex CMC header cut-out shape and features a hybrid terminal combination with 5x CP 2.80mm, 18x CP 0.635mm, and 5x CP 1.50mm solder-mount terminals. The compact design of the Molex CMC 28-Circuit interface provides a space-saving solution for many sealed applications in transportation vehicles, particularly those with challenging space requirements such as motorcycle engine control modules.Specifications
- Electrical
- 250VAC voltage rating
- Current
- CP 0.635mm (.025") terminals - max. 2.5A (0.75mm² wire)
- CP 1.50mm (.059") terminals - max. 12.0A (2.00mm² wire)
- CP 2.80mm (.110") terminals - max. 21.0A (5.00mm² wire)
- Contact Resistance
- 8mΩ max. for 0.635mm (.025") terminal
- 4mΩ max. for 1.50mm (.059") terminal
- 3mΩ max. for 2.80mm (.110") terminal
- 1000VAC for 1 minute dielectric withstanding voltage
- 100MΩ min. insulation resistance
- Physical
- 20 mating cycles of durability
- -40 to +125°C operating temperature range
- Mechanical
- Contact Insertion Force:
- 12N max. for 0.635mm (.025") terminal
- 20N max. for 1.50mm (.059") terminal
- 25N max. for 2.80mm (.110") terminal
- Contact Retention to Housing:
- 12N max. for 0.635mm (.025") terminal
- 20N max. for 1.50mm (.059") terminal
- 25N max. for 2.80mm (.110") terminal
- Contact Retention to Housing:
- 60N min. for 0.635mm (.025") terminal
- 100N min. for 1.50mm (.059") terminal
- 100N min. for 2.80mm (.110") terminal
- 100N min. wire pull-out force
- 70N max. mating/unmating force
- Contact Insertion Force:
Applications
- Wire-to-board applications
- Body control module
- Junction box
- Engine control units
- Industrial and agricultural control systems
- Various actuators
- Electronic brake system
- Alternator/generator
- DC converters and power converters for hybrid applications
- Markets
- Cars
- Motorcycles
- Agricultural equipment
- Trucks, pick-ups
- Heavy goods vehicles
- Buses
- Marine
Additional Resources
Inilathala: 2013-01-28
| Na-update: 2022-03-11