Molex CP-4.5 Wire-to-Wire Connectors
Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature a positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has a positive inertia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging, and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for various consumer, industrial, and power applications.Features
- Positive-lock latch design
- Eliminates incomplete mating and interlocking of plug and receptacle
- Positive inertia lock
- Delivers an audible mating click, latch protection, and secure terminal and mating retention
- Raised housing block on the adjacent sides
- Prevents snagging of wires under the latch during harness manufacturing and storage
- Glow-wire capable, meeting global safety standards
- Halogen-free
- Integral beam
- Supports both ends of the connector housing to prevent wire-snagging
- Polarization keys on housing ribs
- Prevents mis-mating, which can cause electrical shorting
- Wide spectrum of housing colors
- Allows quick identification of mating combinations for assembly and repair purposes
Applications
- Industrial/industrial automation
- Heating, ventilation, and air-conditioning (HVAC) systems
- Copiers
- Vending machines
- Power
- Power supplies
- Uninterruptible power supplies (UPS)
- Wire-to-device
- Consumer
- Washing machines
- Water heaters
- Air conditioners
Specifications
- 600VAC (RMS) / 600VDC maximum voltage
- 2A to 10A maximum current
- 5mΩ maximum low-level contact resistance
- 1500VAC no breakdown dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 30 cycles maximum durability
- -40°C to +120°C operating temperature range
Videos
Inilathala: 2020-04-22
| Na-update: 2025-01-07