Molex Premo-Flex FD19 Notched Cable Jumpers w/ Ear Tabs
Molex Premo-Flex FD19 Notched Cable Jumpers with Ear Tabs provide durable and extra flexible PCB-connection solutions. The cable jumpers offer robust retention due to an ear tab notched feature. This feature ensures proper cable alignment and superior retention with a reliable connection. When mated with the Easy-On FFC/FPC Connectors (series 505110), the FD19 notched cable jumpers create connectivity with a super fine pitch, delivering speedy data rates. A simple assembly process and 0.5mm pitch make these components ideal for space-constrained applications and electrical connections between PCBs, display boards, and more.
Features
- Mates with Easy-on FFC/FPC connectors
- Ear tab retention feature
- REACH compliant
- Simple assembly process
- 0.5mm pitch for space-constrained applications
Applications
- Automotive
- Car navigation
- Car infotainment
- Commercial vehicles
- Instrument panels
- LCD displays
- Industrial
- Robotics
- Equipment
- Home appliance
- Flat-panel TVs
- Refrigerators
- Vacuuming machines
- Consumer
- Gaming devices
- AR/VR
- Printers/scanners
Specifications
- Electrical
- 60VAC maximum voltage
- 0.5A maximum current
- 200VAC dielectric withstand voltage for 1 minute, no disrupted discharge
- 10MΩ per km minimum insulation resistance
- 730Ω per km maximum conductor resistance
- Mechanical
- -40°C to +105°C operating temperature range
- Heat resistance of 168 hours at +135°C
- Specimen can be folded manually at 180° for a minimum of 20 cycles
- Relative humidity of 95% for 96 hours when exposed at +60°C
- Materials
- Polyester and flame retardant FFC tape
- 0.073mm nominal thickness, white adhesive
- Reinforcement tape
- Polyester and adhesive material
- 0.155mm nominal thickness
- Transparent/blue color
- FFC conductor
- Gold-plated copper material
- 0.3mm width
- 0.1mm thickness
- Nickel 0.3µm minimum and gold 0.05µm plating
- UL 758 WV-1 flammability resistance
- RoHS compliant
Mates With
Inilathala: 2020-04-10
| Na-update: 2026-02-03