Molex Flexi-Latch FPC-to-Board Connectors

Molex Flexi-Latch™ 2mm pitch FPC-to-Board connectors provide secure mating assurance and meet automotive shock and vibration requirements for rugged applications. Molex Flexi-Latch right angle connectors save space compared to wire-to-board systems and offer a cable retention force of 20N. The series also provides a positive inertia lock and an audible click when mated. Multiple polarizing keys prevent incorrect cable insertion. FPC retention tabs position the cable for proper mating and prevent cable drop-out during assembly. Flexi-Latch offers a -40°C to +125°C operating temperature range and 1.5A maximum current.

Features

  • Cable retention force of 20N
    • Provides secure mating retention force that meets automotive shock and vibration requirements
  • Positive inertia lock
    • Prevents partial cable insertion for secure mating
  • Audible click when mated
    • Offers additional mating assurance
  • Multiple polarizing keys
    • Prevents incorrect cable insertion
  • -40°C to +125°C operating temperature range
    • Meets automotive requirements
  • FPC retention tabs
    • Positions cable for proper mating and prevents cable drop-out during assembly
  • Electrical Specifications
    • 50VAC/DC voltage (max.)
    • 1.5A current (max.)
    • 40mΩ contact resistance (max.)
    • 250VAC for 1 minute dielectric withstanding voltage
    • 50MΩ insulation resistance (min.)

Applications

  • Home Appliances
    • LCD TVs
  • Industrial
    • Gaming/Pachinko machines
    • Medical equipment
    • Lighting
  • Automotive and Transportation
    • Lighting
    • Comfort and infotainment
    • Factory automation equipment

Secure Mating

Molex Flexi-Latch FPC-to-Board Connectors
Inilathala: 2016-02-09 | Na-update: 2022-03-11