Molex Flexi-Latch+ Connectors
Molex Flexi-Latch+ Connectors are designed to meet industry standards and streamline assembly. Flexi-Latch+ transforms high-impact electric vehicle (EV) signal connectivity. The connectors are built for EV battery management and power control systems, align with leading battery management system technologies, and accommodate diverse battery configurations for future expansions. These high-reliability Molex connectors are light-weight, compact, touch-proof, and withstand harsh conditions.
Features
- Simplifies the manufacturing process through ease of assembly
- Helps prevent connector mis-mating
- Reliable in shock and vibration environments - USCAR-2 V2/LV214 S1 compliant and PG19 compliant, depending on FPC condition
- Provides cable locking and visual confirmation of mating
- Protects from impurities and helps prevent moisture cross-contamination
- Improves contact reliability
- Provides protection with insulation for operator safety
- Enhances mating security
Applications
- Automotive
- Battery management systems
- Electric vehicles
- E-motorcycles
- Junction boxes
- Industrial
- Energy storage systems
- Data centers/battery-backup infrastructure
- Commercial vehicles
- ATVs
- Forklifts
- Marine under-dash wiring and lighting
- HD trucks
Specifications
- Pitch
- 2.00mm (dual row)
- 1.50mm (single row)
- Circuits
- 32 or 40 (dual row)
- 12, 20, or 24 (single row)
- Maximum rated voltage
- 400V (dual row)
- 250V (single row)
- 1.0A maximum rated current
- -40°C to +105°C operating temperature range
- 1000V dielectric strength
- IP2xB (plug/jacket, mating area of header/receptacle) ingress protection
Application Examples
Flexi-Latch Versions
Inilathala: 2026-02-11
| Na-update: 2026-02-13