Molex HBMT™ MT High-Density Backplane Connectors

Molex HBMT™ MT High-Density Backplane Connectors offer a seamless transition from PC board components to the optical backplane utilizing up to 96x fiber MT ferrules. HBMT features a blind-mate interface for easy insertion, removal, and exchange of the daughter card without disrupting the input/output ports or associated cabling. The connectors support next-generation products in the telecommunications, data networking/storage, and medical diagnostics markets.

Features

  • Patented dual shutter design for dust and eye safety protection
  • Telcordia GR-1435-core compliant
  • Compatible with optical flex circuit technology
  • Single- and multimode-compatible
  • Generous mechanical float in the X, Y, and Z axis
  • Utilizes standard MT ferrules as the optical interface

Applications

  • Networking
    • Routers and switches
    • Servers
    • Test and measurement equipment
    • Video equipment
  • Defense for military/aerospace
  • Telecommunications
    • NIC cards
    • Optical switches
    • Transport
Inilathala: 2019-09-03 | Na-update: 2024-10-31