Molex OTS KK Plus 250 Cable Assemblies

Molex OTS KK Plus 250 Cable Assemblies offer a 2.50mm pitch, deliver up to an 11A current rating, and are available in various cable lengths. These cable assemblies deliver extensive wire-to-board and board-to-board versatility with KK Plus high-power connectors and KK low-to-mid power connectors. KK Plus 250 cable assemblies facilitate efficient prototyping and global reproduction while saving resources and time. Molex OTS KK Plus 250 Cable Assemblies are suitable for various industries, including automotive, medical, consumer, and industrial.

Applications

  • Consumer
    • Washers and dryers
    • Freezers
    • Gaming machines
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Vending machines
    • White goods
  • Telecommunications/Networking
    • Routers and switches
    • Servers
    • Storage
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Automotive
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices
    • Charging stations
  • Industrial
    • Food and beverage
    • Assembly line equipment

Specifications

  • Up to 11A current rating
  • 2.50mm pitch
  • 150mm, 300mm, and 600mm lengths
  • 2, 3, 4, 5, 6, or 8 circuits
Inilathala: 2024-01-12 | Na-update: 2024-01-23