Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies

Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies deliver a 25A current rating and are uniquely keyed to avoid mismating of receptacles to header housings. An individually polarized header helps prevent electrical arcing and helps support the keying feature, while the housing material meets V0 and glow-wire European standards. The latch design provides superior retention when mated to the header and allows for a low mating force, and terminal position assurance (TPA) prevents terminal backout. Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies are offered in various cable lengths with two to six circuits to support both prototyping and global production. Typical applications include commercial vehicles, home appliances, industrial, and telecommunications/networking.

Features

  • Delivers a 25A current rating
  • Variety of cable lengths with two to six circuits
  • Polarizing and unique keying features
    • Provide protection of the terminals in the receptacle
    • Allow for compatibility with all current Mega-Fit Single-Row headers
    • Prevent electrical arcing when charged
  • Housing material meets V0 and glow-wire European standards
  • TPA prevents terminal backout
  • TPA lead-in provides a guide and lead-in for the TPA on both the receptacle and plug
  • Individually polarized header helps prevent electrical arcing and helps support the keying feature
  • Internal receptacle locking mechanism supports the tangle-free locking terminal with low insertion force
  • Latch design provides superior retention when mated to the header and allows for low-mating force
  • Latch with grip steps provides superior retention

Applications

  • Commercial vehicles
    • Power converters
    • Unsealed electronic control modules
  • Home appliances
    • Heaters
    • Air conditioners
    • Washers and dryers
  • Industrial
    • Lighting and automation
    • Machinery and heavy equipment
  • Telecommunications/networking
    • Power supplies and distribution
    • Servers
    • Switches

Automotive Content Hub

Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies
Inilathala: 2020-10-13 | Na-update: 2024-08-07