Molex Mini-Fit Max Connectors
Molex Mini-Fit Max Connectors provide a 20.5A current in a compact package and feature a robust tangless terminal design with a TPA-capable receptacle. These design features help ensure the terminals are fully seated in their housing and provide safety for the terminals during packing and assembly insertion. Molex Mini-Fit Max Connectors are ideal for use in a variety of telecommunications/networking, industrial, home appliance, and commercial vehicle applications.
Features
- UL 94V-0 Glow Wire combination resin
- Keying and polarization help prevent mismating
- End-to-end stackable, delivering more power per linear inch and square millimeter than other mid-range power connectors
- Four independent points of contact
- TPA stop helps ensure terminals are fully seated in their housing to reduce terminal backout
- Tangless terminals provide safety for the terminals during packing and assembly insertion
- Slim profile design saves PCB space
Applications
- Telecommunications/networking
- Switches
- Servers
- Power supplies and distribution
- Network towers
- Industrial
- Machinery
- Commercial equipment
- Commercial lighting
- Industrial HVAC systems
- Home appliances
- Heaters and air conditioners
- Washers and dryers
- Commercial vehicles
- Power converters
- Unsealed electronic control modules
- Transportation trucks
Specifications
- 600V maximum voltage
- 20.5A maximum current
- 2MΩ contact resistance
- < 5mA dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Additional Resources
Pre-Crimped Connectors
Associated Hand Tools
Inilathala: 2021-02-02
| Na-update: 2025-12-11