Molex Mini-Fit Overmolded Cable Assemblies

Molex Mini-Fit® Overmolded Cable Assemblies are ideal for rugged signal connections. The assemblies are available with a strain relief to reduce mechanical stress on wires and terminals. They are available in multiple circuit sizes and cable lengths and feature a terminal polarization tab. Molex Mini-Fit Overmolded Cable Assemblies can be used in consumer and data/computing applications.

Features

  • Overmolded strain relief
  • Positive latching
  • Polarized mating geometry
  • Terminal provides four independent points of contact
  • Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles

Specifications

  • 600VAC/DC maximum voltage
  • Less than 9A current rating
  • 10mΩ change from initial contact resistance
  • 2200VAC dielectric withstanding voltage
  • 1000MΩ insulation resistance

Applications

  • Consumer
    • Office equipment
    • Fan tray assemblies
    • Gaming and vending
  • Data/Computing
    • Personal computing
    • Computers, workstations, and servers
Inilathala: 2016-11-14 | Na-update: 2022-03-11