Molex Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to an 11.5A maximum current and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical, and telecommunications/networking.

Features

  • TPA with a secondary locking feature
    • Reduces assembly error
    • Ensures terminals are fully sealed to prevent end-product failure
  • Up to 11.5A maximum current
  • Up to 600VAC/DC maximum voltage
  • V-0 Glow Wire combination resin available

Applications

  • Automotive
  • Commercial vehicles
  • Consumer
  • Data / communications
  • Home appliances
  • Industrial
  • Industrial automation
  • Medical
  • Telecommunications / networking
Inilathala: 2020-01-17 | Na-update: 2024-09-17