Molex Mini-Fit TPA2 Cable Assemblies

Molex Mini-Fit® TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths. These cable assemblies include 4.20mm pitch connector with a 9A maximum current rating to facilitate both prototyping and global production. Molex Mini-Fit cable assemblies feature multi-color cable configuration, UL 1061 discrete wires, and pin-to-pin mapping from the receptacle to cable header. Typical applications include consumer appliances, communications, automotive, and industrial automation.

Features

  • Multi-color cable configurations with Mini-Fit TPA2 Connectors available off the shelf
  • UL 1061 discrete wires
  • Custom and off-the-shelf assemblies
  • Assembled in ISO/TS16949-certified facilities
  • Pin-to-pin mapping from receptacle to PCB header

Applications

  • Consumer/home appliances
  • Data/communications
  • Automotive
  • Industrial automation

Specifications

  • 600VAC/DC max voltage
  • 13.0A max current
  • 10mΩ change from initial contact resistance
  • 2200V dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
Inilathala: 2017-08-24 | Na-update: 2022-06-30