Molex Mini-Fit Versa Color Connectors

Molex Mini-Fit Versa Color Connectors offer visual color pairing to reduce assembly errors and to help ensure terminals are fully seated to avoid end-product failure. Molex Mini-Fit Versa Color Connectors include red, green, and blue color options and 2 to 12 circuits. These connectors are ideal for use in a variety of automotive, commercial vehicle, consumer, data, home appliance, industrial, and medical applications.

Features

  • Red, green, and blue color options
  • Panel-mount and vertical-header options maintain current rating through application surfaces or panels
  • Visual color pairing (colors can be intermated) reduces assembly errors and helps ensure terminals are fully sealed
  • 2 to 12 circuits
  • Robust latch design provides superior retention
  • V-0 Glow Wire combination resin enhances cost-effectiveness and meets European standards for electrical requirements

Applications

  • Automotive
    • Harness manufacturers
    • Inside devices
    • Non-sealed applications
  • Consumer
    • Gaming equipment
    • Gaming machines
    • Vending machines
  • Data/communications
    • Copiers
    • Printers
  • Medical
    • Medical devices
    • X-rays
  • Commercial vehicle electronic control modules
  • Home appliances
  • Industrial
    • Industrial equipment
    • Power supplies
  • Industrial automation
    • Automation equipment
    • Food and beverage dispensers
  • Telecommunications/Networking
    • Backplanes
    • Fan-tray assemblies
    • Rack-mount servers

Specifications

  • 600VAC/DC maximum voltage
  • 11.5A maximum current
  • 10mΩ maximum contact resistance
  • 2200VAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range

Videos

Automotive Content Hub

Molex Mini-Fit Versa Color Connectors

Medical Content Hub

Molex Mini-Fit Versa Color Connectors

High-Speed Content Hub

Molex Mini-Fit Versa Color Connectors
Inilathala: 2021-01-13 | Na-update: 2024-04-23