Molex Mini50 Sealed Panel-Mount Connectors
Molex Mini50 Sealed Panel-Mount Connectors offer 33 circuits and multiple header options, delivering up to 40% space savings compared with 0.64mm connectors. These connectors are compact, versatile, efficient, USCAR2-8-validated, and IP67/IP69K-rated. Molex Mini50 Sealed Panel-Mount Connectors provide reliable operation in harsh environments subject to dust or water ingress.
Features
- Simplifies the installation process for improved system reliability and cost-effectiveness
- Improves design flexibility with multiple connector options
- Meets demands for more circuits without requiring overly complex wiring
- Ensures dependable long-term performance
- Rigorous testing to automotive validation standards
- IP67/IP69K seal rating with backshell
Applications
- Automotive
- Battery-electric vehicles (BEVs)
- Plug-in hybrid electric vehicles (PHEVs)
- Range-extended electric vehicles
- E-bikes
- On-board chargers
- DC-DC converters
- Power distribution units
- Motor control units
- E-drive combined units (N-in-1 units)
- Consumer
- All-terrain vehicles (ATVs)
- Mobility scooters
- Powered wheelchairs
Specifications
- 3.0A maximum current (continuous for two to six pins)
- 33 circuits
- USCAR2-8 validation standard
- IP67 and IP69K (with backshell) seal rating
- USCAR V2 vibration rating
- -40°C to +125°C operating temperature range
Application Examples
Inilathala: 2026-03-17
| Na-update: 2026-03-24