Molex MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs. 

Features

  • Polarized cap and plug
  • Positive lock design
  • Fully isolated contacts
  • Cap and plugs accept both male and female terminals
  • Plugs available in panel-mount or free-hanging versions
  • Circular contacts and positive locking of terminals in housing
  • Caps, plugs, and terminals are compatible with industry standard versions
  • Available in variety of material and plating options
  • Slit-pin design of male terminals
  • UL 94V-2, UL 94V-0 rated
  • Glow wire compliant material

Applications

  • Industrial
    • Automation equipment
    • Conveyor belt
    • Networking
    • Fan tray assemblies
    • Rack-mount server
  • Consumer
    • ATMs
    • Refrigerators
  • Commercial vehicles
    • ATVs
    • Boating
    • Construction equipment
    • Heavy equipment systems
    • Marine equipment
    • Recreational vehicles

Videos

Power Products

Chart - Molex MLX Power Connectors
Inilathala: 2014-07-09 | Na-update: 2024-02-02