Molex MX64 Sealed Connectors for LED Module
Molex MX64 Sealed Connectors for LED Module offer a 14VDC operating voltage, 100MΩ at 500VDC isolation resistance, and 10A maximum current. These sealed connectors feature improved terminal retention and polarization for seamless mating possibilities with various LED modules. MX64 connectors accommodate 18 to 22AWG wires and ISO wires and provide polarization options in 3 colors. Molex MX64 Sealed Connectors are ideal for various automotive applications, including headlamps, turn signal lamps, reversing lamps, and fog lamps.Features
- Terminal retention force of 100N
- Matte seal
- Wide latch for clear audible click
- Accommodated 18 to 22AWG wires and ISO metric wires
- Terminal Position Assurance (TPA)
- Polarization options in 3 colors
Applications
- Head lamps
- Daytime running lights (DRL)
- Front/rear position lamps
- Fog lamps
- Side-marker lamps
- Turn signal lamps
- Reversing lamps
- Rear combination lamps
- Center high-mounted brake lamp
Specifications
- IP67 sealing class
- 14VDC operating voltage
- 10A current
- 100MΩ at 500VDC isolation resistance
- -40°C to +125°C operating temperature range
- RoHS compliant
Inilathala: 2020-02-12
| Na-update: 2024-07-30