Molex OneBlade 1.00mm-Pitch Connector System
Molex OneBlade 1.00mm-Pitch Wire-to-Board Connector System with friction lock and spacious pick-and-place area combines design simplicity with speed and ease of assembly. The friction lock aids in better mating retention of the header and harness. These connectors utilize a single connector housing that can be used interchangeably as a vertical or right-angle header. A dual-function soldertab serves as both a fitting nail and soldertail reducing the number of loose parts. A dual-point contact design offers secure electrical contact and reliability. Applications include home appliances, consumer goods, data centers, and connected homes in a -40°C to +105°C temperature range.Features
- Friction lock
- Dual-point contact design
- Integrated nail and terminal in a single component
- Single connector housing used interchangeably as a vertical or right-angle header
- Dual-function soldertab
- Current up to 2.5A
- 2 to 8 positions
- -40°C to +105°C operating temperature range
Applications
- Home appliances
- Washing machines
- Refrigerators
- Air conditioners
- Vacuum cleaners
- Consumer desktop computers
- Data centers
- Servers
- Routers
- Smart speakers in a connected home
Inilathala: 2022-03-17
| Na-update: 2024-09-17