Molex OTS KK 396 Discrete Wire Cable Assemblies

Molex OTS KK 396 Discrete Wire Cable Assemblies offer a 600V maximum voltage rating, 3.96mm pitch, and a maximum current rating of 13A. These cable assemblies are available in various cable lengths to facilitate both prototyping and global preproduction. OTS KK 396 assemblies feature high-temperature nylon housing that withstands lead-free solder processing up to +260°C. The pin-to-pin mapping from the receptacle to the PCB header provides ready-to-use, plug-and-play connections. Molex OTS KK 396 Discrete Wire Cable Assemblies are suitable for a wide variety of applications, including appliances, security systems, routers and servers, patient monitoring, diagnostic equipment, and automotive.

Features

  • 3.96mm pitch
  • High-temperature nylon housing
  • Matte-tin over nickel plating
  • Pin-to-pin mapping from receptacle to PCB header
  • Reflow options available
  • Various cable lengths
  • UL 11028 discrete wires for cable assemblies

Applications

  • Consumer
    • Home Appliances
      • Washers/dryers
      • Dishwashers
    • Fire/smoke detectors
    • HVAC
    • Gaming
    • Coin changers, ATMs
    • Gaming consoles
    • Vending
    • Voting machines
  • Automotive
    • Control modules
    • Stereos
  •  Medical
    • Respirators
    • Blood warming bags
  • Data Computing and Telecommunications
    • Scanners/multi-function machines
    • Printers
    • Workstations
    • Mainframes

Specifications

  • 600V maximum voltage rating
  • 13A maximum current rating
  • 10mΩ contact resistance
  • 1000MΩ insulation resistance
  • 17.8N contact insertion force
  • 1.6mm PCB thickness
  • Operating Temperature Range
    • -40°C to +80°C for brass
    • -40°C to +105°C for phosphor bronze
Inilathala: 2022-10-31 | Na-update: 2022-12-05