Molex Off-the-Shelf (OTS) SW1 Cable Assemblies

Molex Off-the-Shelf (OTS) SW1 Cable Assemblies incorporate COEUR socket technology, which offers a high-current-carrying capacity in three sizes: 120A for 6mm, 185A for 8mm, and 300A for 11mm. This series features a unique positive-locking design for secure mating, while color-coded receptacle housings help prevent mismating. The reliable crimp geometry with a high-quality, eight-sided crimp profile ensures minimal contact resistance at the interface between the wire and the crimp barrel. This design also contributes to the system's reduced heat generation. Other features include UL 10002 discrete wires, 2011/65/EU RoHS compliance, and a 1000V voltage rating. Molex Off-the-Shelf (OTS) SW1 Cable Assemblies are ideal for energy storage and industrial automation applications.

Features

  • Incorporates COEUR socket technology
  • Reliable crimp geometry with high-quality 8-sided crimp profile
    • Helps ensure minimal contact resistance at the interface between the wire and the crimp barrel
    • Contributes to the system's minimal heat generation in higher-current-carrying capacity compared to other designs
  • Color-coded receptacle housings
    • Helps to differentiate circuits
    • Prevent mismatings when multiple cable assemblies are used on the same application
  • High-current-carrying capacity
  • Positive-locking stainless steel spring clip
    • Helps secure mating to prevent cable assemblies from backing off pins due to shock, vibration, or mishandling
    • Retracts when pressed and engages once pressure is released to lock into groove on pin
  • UL 10002 discrete wires
    • Provides ease of design, prototyping, and production
    • Ready to use in electronic appliance applications
  • Polybutylene terephthalate (PBT) housing
  • Meets 2011/65/EU RoHS compliance

Applications

  • Energy storage
    • Battery storage systems
    • Power conditioning equipment
  • Industrial automation
    • Factory equipment
    • Robotics

Specifications

  • 1000V voltage rating
  • Current ratings
    • 120A (6mm)
    • 185A (8mm)
    • 300A (11mm)
  • Mating force
    • 50N (6mm)
    • 60N (8mm)
    • 70N (11mm)
  • -40°C to +125°C operating temperature range
Inilathala: 2023-11-16 | Na-update: 2026-06-09