Molex Perma-Seal Terminal Connectors
Molex Perma-Seal Terminal Connectors provide a rugged, environmentally sealed connection for wire sizes 22AWG to 8AWG. These terminals and splices insulate, seal, and protect electrical connections from hard use and abrasion, water, salt, and other corrosive compounds using a special hot-melt adhesive insulate. Molex Perma-Seal Terminal Connectors keep working even when immersed in antifreeze, battery acid, brake fluid, gasoline, diesel fuel, motor oil, isopropenol, trichloroethylene, and saltwater. The tough and durable Perma-Seal sleeve resists abrasion and cutting to maintain the insulation and sealing properties.
Features
- NiAc insulation shrinks 40% faster than nylon or polyolefin tubing
- Shrinks at +90°C to prevent accidental damage to wire insulation
- -55°C to +125°C operating temperature range
- 70% minimum concentricity
- +1/-10% linear shrink
- Lined with hot melt adhesive to completely seal termination area and heal insulation splits
- Easy-to-see wire conductor is fully inserted into the crimp barrel before crimping
- Abrasion-resistant
- Keeps working even when immersed in
- Antifreeze
- Battery acid
- Brake fluid
- Gasoline
- Diesel fuel
- Motor oil
- Isopropenol
- Trichloroethylene
- Saltwater
Applications
- Automotive vehicles
- Marine equipment
- Fountains, pools, and spas
- Illuminated signs
Additional Resource
Inilathala: 2015-04-21
| Na-update: 2025-11-18