Molex Pico-Ezmate Off-the-Shelf Cable Assemblies
Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with various cable lengths (50mm, 150mm, 300mm, 450mm, and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra-low-profile mated heights. The connectors are available in two to six circuits, offering a 1.5A maximum current per contact. Pico-Ezmate meets industrial needs with mated heights of 1.55mm and 1.65mm. The connectors feature an audible click to ensure the secure locking between the receptacle housing and header.Features
- Open-top receptacle housing with snap-in mating for speedy assembly processing
- Delivers 1.5A (28AWG) per circuit with a 1.20mm pitch
- Ultra-low profile height (1.20mm) enables easy fitting into sleek design devices for vertical space savings
- Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
- Vertical mating design offers fast, fool-proof mating without the possibility of wrong orientation or mismating issues
- UL 1571 discrete wires for cable assemblies, provides ease of design, prototyping, and production
- Meets 2011/65/EU RoHS Compliance
- Custom assemblies for production are also available to meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications.
Applications
- Consumer (general market)
- Washers and dryers
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- White goods
- Telecommunications/networking
- Routers and switches
- Servers
- Storage
- Medical
- Diagnostic equipment
- Patient monitors
- Automotive
- Harness manufacturers
- Non-sealed applications
- Inside devices
- Charging stations
- Industrial
- Food and beverage
- Assembly line equipment
Inilathala: 2019-07-15
| Na-update: 2023-09-25