Molex Pico-Lock Connectors
Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1mm, 1.5mm, 2mm, and 3mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 10A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LCD TVs, smart meters, and servers. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.Features
- Side positive locks provide secure mating retention and additional space savings
- Wide, robust fitting nails (solder tabs) secure PCB retention and add mechanical stability
- Ultra-low-profile mated heights
- Polarization/mating guide features prevent mismating while guiding housing into header
- Top friction locks provide additional mating retention and visual mating assurance
Applications
- Automotive
- Infotainment
- Interior electronics
- Head-up displays
- Control units
- Black boxes
- Industrial automation
- Smart meters
- Factory automation equipment
- Power supplies
- Security/surveillance devices
- Transformers
- Appliances
- LED/LCD TVs
- Notebook PCs
- Tablets
- Gaming equipment
- LED lightings
- Heaters/fans
- Telecommunications
- Wireless modems
- Servers
Specifications
- 1mm, 1.5mm, 2mm, and 3mm pitch versions
- Current ratings up to 10A
- 150V maximum voltage
- 20mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
Videos
Additional Resources
Content Hubs
View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.
View the Medical Stream Content Hub, a digital think tank.
Inilathala: 2013-05-31
| Na-update: 2025-06-27