Molex PowerPlane OCP Open Rack Version Cable Assemblies

Molex PowerPlane Open Compute Project (OCP) Open Rack Version (ORV3) Cable Assemblies meet the demand for more efficient and flexible data center power distribution architectures. OVR3 cable assemblies offer a ±3.00mm float in vertical and horizontal directions providing ample gatherability to compensate for misalignment. Optional integrated chassis ground contacts help eliminate the need for a separate, secondary ground connection. Highly reliable welded terminals allow termination of various wire bundles with low voltage drop. The ORV3 IT cable assemblies feature optional sense contacts on both sides, enabling hot-swap controllers for system protection. The Molex OCP-compliant ORV3 cable assemblies deliver reliable interconnect solutions for hardware applications.  

Features

  • ±3mm float in vertical and horizontal directions
  • Welded terminals
  • Slide-lock variant available
  • Optional integrated chassis ground contacts
  • Optional sense contacts on both sides (ORV3 IT only)
  • Halogen free and RoHS compliant

Applications

  • Data center solutions
    • Routers
    • Servers
    • Data storage equipment
  • Telecommunications
    • Base stations
    • Routers
    • Switches
  • Networking
    • Network interfaces
    • Networking equipment
    • Power supplies
    • Rack-mount servers

Specifications

  • 52V maximum rating
  • Currents
    • ORV3 power shelf assemblies
      • 360.0A still air
      • 500.0A (300LFM at +45°C airflow)
    • 100.0A at +30°C rise for ORV3 IT gear assemblies
  • 1000V dielectric withstanding
  • Maximum mating force
    • 120N for ORV3 power shelf assemblies
    • 100N for ORV3 IT gear assemblies
  • Minimum unmating force
    • 15N for ORV3 power shelf assemblies
    • 12N for ORV3 IT gear assemblies
  • 50-cycle mechanical durability
  • Polymer housing
  • Silver-plated high-conductivity Copper Alloy contacts
  • Silver contact area with Nickel underplating
  • Temperature ranges
    • +15°C to +70°C operating
    • -40°C to +65°C operating
Inilathala: 2022-10-20 | Na-update: 2024-11-04