Molex Premo-Flex One-Touch FFC Jumper Cables

Molex Premo-Flex One-Touch FFC Jumper Cables are designed to mate with Molex Easy-On One-Touch Connectors and offer single-step mating with a locking mechanism to ensure superior mating retention. Molex Premo-Flex One-Touch FFC Jumpers are rated up to +85°C and feature a 0.3A maximum current rating per conductor. Applications for these cables include a variety of consumer, medical technology (medtech), data/computing, and automotive applications.

Features

  • Mates with Molex Easy-On One-Touch Connector, delivering single-step mating, auto-locking ability, and an easy-to-use push-button for quick and reliable connections
  • Optional ground terminal provides high integrity
  • Right-angle and vertical orientations, up to 80 circuits
  • Operating temperature rated up to +85°C with higher custom temperatures up to +125°C
  • REACH compliant

Applications

  • Consumer
    • Cameras
    • Phones
    • Handheld gaming devices
  • Medtech
    • Handheld ultrasound
    • Infusion pumps
    • Medication dispensers
  • Data/computing
    • Printers
    • Scanners
    • Keyboards
  • Automotive
    • Infotainment
    • LCD displays
    • GPS devices
  • Industrial
    • Robotics
    • Generators
    • Cooling systems

Specifications

  • 2.2Ω per meter conductor resistance
  • 125Ω ±10Ω impedance
  • 100MΩ (500VDC for 1 minute) insulation resistance
  • 500VAC dielectric withstanding voltage
  • 0.3A maximum current rating per conductor
  • -40°C to +85°C operating temperature range
  • Exposed to +60°C ±2°C for 96 hours moisture resistance
  • Specimen folded at a 180° bending angle 20 times

Content Hubs

Inilathala: 2021-09-22 | Na-update: 2026-02-03