Molex Quasar OptiX Field Mountable Connectors
Molex Quasar OptiX Field Mountable Connectors enable field installers to easily fit factory-polished connectors to optical cables in extreme outdoor environments. These connectors feature a high fiber retention force that maintains constant connectivity, ensuring improved signal strength and network integrity. Quasar OptiX connectors simplify requirements for the on-site installation of fiber optic cables, and unlike fusion splicing operations, the terminations can be worked on in exposed areas in bad weather. Molex Quasar OptiX Field Mountable Connectors are suitable for networking, telecommunications, and wireless infrastructure.Features
- Faster installation
- No curing or polishing required
- Improved signal strength and network integrity
- Minimal operating signals are necessary
- Supports use in protected outdoor environments
Applications
- Telecommunications
- Broadband service provider installations
- Fiber to the X (FTTX) architectures
- Distributed access/remote PHY systems
- Fiber-to-home devices
- Radio access network devices
Specifications
- SC connector
- Bare fiber jacketed cable
- Single-mode fiber type
- 500-cycle mating durability
- 40N/5s tensile load
- Operating temperature ranges
- -40°C to +75°C (250µm or 900µm)
- -25°C to +70°C (1.6mm, 2mm, or 3mm)
- Insertion loss
- 0.2dB typical, 0.5dB maximum (UPC)
- 0.3dB typical, 0.6dB maximum (APC)
- Return loss
- -50dB typical, -45dB maximum (UPC)
- -55dB typical, -50dB maximum (APC)
- IEC 61754-4, ANSI/TIA-568.3-E industry standards
Comparison
Additional Resources
Inilathala: 2025-01-27
| Na-update: 2025-07-07