Molex Spot-On 1.5mm & 2.0mm Connector System
Molex Spot-On 1.5mm and 2.0mm Connector System is an SMT-type potting wire-to-board connector system. The high process capabilities and mechanical reliability provide protection against water ingress in white goods applications requiring potting treatment. Molex Spot-On 1.5mm and 2.0mm Connectors' durable design features numerous advantages, including fully polarized and color-coded receptacle housing that ensures fool-proof mating of the wired assembly, decreasing the possibility of mismatching wires.Features
- Retainer provides secure insertion of crimped terminal
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
- Robust center nail reduces stress on SMT solder joints to prevent solder cracking
- Higher-profile plug housing ensures protection from potting material ingress into housing
- 5.0mm maximum potting height
- SMT mounting tails for automated assembly that reduces manual labor processes
Applications
- Air conditioners
- Refrigerators
- Microwave ovens
- Washing machines
- Water heaters
- Washers/dryers
- Stoves
1.5mm Details
2.0mm Details
Spot-On 1.5 and 2.0 Connector System
Additional Resources
Videos
Inilathala: 2018-10-08
| Na-update: 2022-09-12