Molex VersaPower Connectors

Molex VersaPower Connectors feature a fine 0.30mm pitch and a compact mated height of 0.60mm to meet the demands of modern electronics. These Molex connectors increase the ease of assembly, improving manufacturing efficiency and product quality. VersaPower Connectors also offer compact sizes with robust mechanical and electrical reliability for space-constrained and high-density electronic assemblies. The connectors support up to 15.0A of power while maintaining low contact resistance and minimal temperature rise.

Features

  • Enhances electrical conductivity
  • Improves manufacturing efficiency and product quality
  • Helps maintain stable performance in high-current and high-power environments
  • Delivers high mechanical reliability
  • Enables miniaturization of devices
  • Improves product lifespan under harsh conditions

Applications

  • Appliances
    • Refrigerators
    • TVs
    • Washing machines
  • Automotive
    • Advanced driver assistance systems
    • Car infotainment systems
    • Engine control units
  • Industrial automation
    • Factory automation equipment
    • Robotic arms
  • Medical technology
    • Diagnostic equipment
    • Patient-monitoring devices
  • Mobile devices
    • Laptops
    • Personal computing devices
    • Smartphones
    • Tablets
  • Networking
    • Routers
    • Switches
    • Wireless access points

Specifications

  • 15A maximum current
  • 20 to 80 circuits
  • 0.60mm compact mated height
  • 0.30mm pitch
  • 50V maximum voltage

VersaPower Components

Chart - Molex VersaPower Connectors
Inilathala: 2026-04-06 | Na-update: 2026-06-09