Molex zCD Interconnect System Connector
Molex zCD Interconnect System Connector supports 400Gbps Ethernet applications and transmits 400GBps data rates (25GBps per serial lane) with excellent signal integrity (SI), Electro-Magnetic Interference (EMI) protection, and thermal cooling. The zCD connector is a press-fit connector the ensures a robust and simple board termination. The Molex zCD connector is designed to accept a broad range of customer-specified thermal modules and heat sinks and provides excellent thermal management.Features
- Data rates scalable up to 400Gbps (25Gbps over 16-lanes) support high-bandwidth (fat pipe) next-generation applications
- Enables 4.4TBps with 11 modules on a line card
- Supports next-generation 400GbE
- Designed to accept a broad range of customer-specified thermal modules and heat sinks
- Provides excellent thermal management
- Elastomeric gasket provides superior EMI containment and suppression
- Straight, back-route footprint with 0.75mm pitch provides industry-leading port-count density with close placement along with the panel
- Small pitch eliminates footprint side-routing
- Press-fit connector ensures a robust and simple board termination
Applications
- Telecommunication
- Core switches
- Routers
- Data centers
- Enterprise computing
- Top of Rack (TOR) switches
- Other Ethernet applications requiring 400Gbps interfaces
Additional Resources
Inilathala: 2016-11-07
| Na-update: 2022-03-11