Molex LED Array Holders & Heat Sink

Molex LED Array Holders and Heat Sink for Citizen/Bridgelux LEDs include the 180190-0000 and 180190-0001 for Citizen LEDs, 180180 for Bridgelux LEDs, and the 180289 heat sink for LED array holders. The Molex 180190-0000 (without lens cover) and 180190-0001 (with lens cover) LED Array Holders are designed for use with the Citizen CL-L340 LEDs and have gold (Au) plating. The Molex 180180 LED Array Holder is designed for Bridgelux RS LEDs and does not come with a lens cover. The Molex 180289 LED Array Holder Heat Sink is pre-drilled and has a black anodized finish.
Inilathala: 2011-08-24 | Na-update: 2022-03-11