Monolithic Power Systems (MPS) MP6910A Switching Controllers
Monolithic Power Systems MP6910A Switching Controllers are fast turn-off intelligent rectifiers for flyback converters. The MP6910A switching controllers combine a 100V power switch, which replaces diode rectifiers for high efficiency. These MP6910A switching controllers feature an 8V to 24V VDD range, 65mV VDS regulation function, support high-side, and low-side rectification, and are compatible with Energy Star. The MP6910A switching controllers operate from -40°C to 125°C temperature range and -55°C to 150°C storage temperature range. These MP6910A switching controllers are available in a SOIC8 package. Typical application includes flyback converters, industrial power systems, travel adapters, distributed power systems, and battery-powered systems.Features
- Integrates 100V, 15mΩ power switch
- Compatible with energy star
- Supports CCM, DCM, and QR mode topology
- 8V to 24V VDD range
- 65mV VDS regulation function
- 250kHz max switching frequency
- <300μA quiescent current
- Supports high-side and low-side rectification
- Power savings of up to 1.5W in a typical notebook adapter
- Thermal shutdown
- SOIC8 Package
Applications
- Telecom adapters
- USB chargers
- USB power
- Travel adapters
- Flyback converters
- Distributed power systems
MP6910A Functional Block Diagram
MP6910A Typical Configurations
Inilathala: 2018-03-27
| Na-update: 2023-01-12