Monolithic Power Systems (MPS) EP6919-S-00A Evaluation Board

Monolithic Power Systems (MPS) EP6919-S-00A Evaluation Board is designed to evaluate the MP6919 fast turn-off intelligent rectifier. The MP6919 rectifier integrates a 100V/13mΩ MOSFET and offers higher efficiency and power density than a diode rectifier. The EP6919-S-00A board with MP6919 rectifier is suitable for charger applications with a low output voltage requirement or other adapter applications with a high-side setup. This evaluation board from MPS is ideally used in laptop adapters, quick charge (QC) and USB power delivery (PD) chargers, and high-efficiency flyback converters.

Features

  • Evaluates MP6919 fast turn-off intelligent rectifier
  • Suitable for charger applications with low output voltage requirement
  • Suitable for adapter applications with high-side setup
  • 22mm x 22mm dimensions

Applications

  • Laptop adapters
  • QC and USB PD chargers
  • High-efficiency flyback converters

Schematic

Schematic - Monolithic Power Systems (MPS) EP6919-S-00A Evaluation Board
Inilathala: 2020-07-23 | Na-update: 2024-08-26