Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board
Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP3320B synchronous LED driver. This evaluation board operates from a 2V to 5.5V input voltage (VIN) range and up to 5.4V maximum output voltage (VOUT). The EV3320B-Q-00A evaluation board features LED open protection, LED short protection, Over-Voltage protection (OVP), and Over-Temperature Protection (OTP) and offers 102mA maximum current. This evaluation board is available in 6.35cm x 6.35cm x 2cm (LxWxH) dimensions.Features
- 2V to 5.5V input voltage (VIN) range
- Up to 5.4V maximum output voltage (VOUT)
- 102mA maximum current per channel
- 6.35cm x 6.35cm x 2cm dimensions
Schematic Diagram
Inilathala: 2024-02-26
| Na-update: 2024-06-11