Monolithic Power Systems (MPS) EV6600-R-01A Motor Driver Evaluation Board

Monolithic Power Systems (MPS) EV6600-R-01A Motor Driver Evaluation Board is designed to demonstrate the capabilities of the MP6600, which is a stepper motor driver with a built-in micro-stepping translator. The MP6600 operates from a supply voltage of up to 35V. The device can deliver a motor current up to 1.5A. It can drive a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting MS2 and MS1. The input control signals for the MP6600 are applied through the connector or generated on the board. It is recommended to read the datasheet for the MP6600 before making any changes to the Monolithic Power Systems (MPS) EV6600-R-01A.

Features

  • Wide 4.5V to 35V Input Voltage (VIN) range
  • Two internal full-bridge drivers
  • Internal current sensing and regulation
  • Low On-Resistance (RDS(ON)) (high-side: 195mΩ, low-side: 170mΩ)
  • No control power supply required
  • Simple logic interface
  • 3V and 5V compatible logic supply
  • Step modes from full-step to eighth-step
  • 5A Output Current (IOUT)
  • Automatic current decay
  • Over-Current Protection (OVP)
  • Input Over-Voltage Protection (OVP)
  • Thermal Shutdown and Under-Voltage Lockout (UVLO) Protection
  • Fault indication output

Applications

  • Bipolar stepper motors
  • Printers

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV6600-R-01A Motor Driver Evaluation Board
Inilathala: 2022-06-17 | Na-update: 2022-06-21