Monolithic Power Systems (MPS) EVKT-USBI2C-02 USB to I2C/PMBus Dongle

Monolithic Power Systems (MPS) EVKT-USBI2C-02 USB to I2C/PMBus Dongle is a required communication kit to connect MPS I2C and PMBus Evaluation Boards to a PC. The evaluation board connects to the EVKT-USBI2C-02 using a 3-pin or 10-pin ribbon cable. The EVKT-USBI2C-02 then connects to the PC using a standard USB cable. The Virtual Bench Pro and I2C GUI tools can then be used to view and program the parameters of the target IC on the evaluation board.

Kit Contents

  • EVKT-USBI2C-02 USB to I2C communication device interface
  • USB cable
  • 10-pin ribbon cable
  • 3-pin ribbon cable

Example Setup

Monolithic Power Systems (MPS) EVKT-USBI2C-02 USB to I2C/PMBus Dongle
Inilathala: 2020-05-05 | Na-update: 2024-10-23