Monolithic Power Systems (MPS) EVM3612-LQ-00A Evaluation Board

Monolithic Power Systems (MPS) EVM3612-LQ-00A Evaluation Board is designed to evaluate MPM3612, a synchronous, rectified, step-down, switch-mode converter with built-in internal-power MOSFETs and high light-load efficiency. This MPM3612 converter offers a very compact solution that achieves 1A of continuous output current with excellent load- and line-regulation across a wide input supply range. The EVM3612-LQ-00A evaluation board comes in 64mm x 64mm x 1.6mm dimensions. This board is used in the Internet of Things (IoT), home automation, home security, single- or multi-cell Li-ion battery systems, and server power applications.

Features

  • Evaluate the MPM3612 switching voltage regulator
  • Wide 3V to 22V operating input voltage range
  • 5µA low quiescent current (IQ)
  • 1.25MHz fixed switching frequency during Continuous Conduction Mode (CCM)
  • 1A load current
  • Power-Save Mode (PSM)
  • High efficiency from 100µA to 1A load at 4V to 22V VIN
  • 64mm x 64mm x 1.6mm dimensions

Applications

  • Internet-of-Things (IoT)
  • Home automation and home security
  • Single- or multi-cell Li-Ion battery systems
  • Multi-cell dry battery systems
  • Server power

Schematic

Schematic - Monolithic Power Systems (MPS) EVM3612-LQ-00A Evaluation Board
Inilathala: 2025-02-03 | Na-update: 2025-02-05