Monolithic Power Systems (MPS) EVQ4431-L-00A Evaluation Board
Monolithic Power Systems (MPS) EVQ4431-L-00A Evaluation Board is designed to evaluate the capabilities of the MP4431 and MPQ4431 switching voltage regulators. These regulators are frequency-configurable (350kHz to 2.5MHz), synchronous, and step-down switching regulators with integrated internal high-side and low-side power MOSFETs. The MP4431 and MPQ4431 regulators employ Advanced Asynchronous Mode (AAM) to achieve high efficiency under light-load conditions by scaling down the switching frequency.The EVQ4431-L-00A evaluation board is a fully assembled and tested board that generates 3.3V of output voltage at load currents up to 1A. This evaluation board operates from 3.3V to 36V input voltage range with 450kHz switching frequency. The EVQ4431-L-00A evaluation board features low-dropout mode, configurable soft-start time, and power good indicator. This evaluation board is AEC-Q100 Grade 1 qualified for use in automotive and industrial power systems.
Features
- Evaluate MP4431 and MPQ4431 regulators
- 3.3V to 36V wide operating input voltage range
- 1A of continuous output current
- 1μA low shutdown mode current
- 10μA sleep mode quiescent current
- Internal 90mΩ high-side and 80mΩ low side MOSFETs
- 350kHz to 2.5MHz configurable switching frequency
- Synchronize to external clock, selectable in-phase or 180° out-of-phase
- Power good indicator
- Configurable soft-start time
- 80ns minimum on-time
- Selectable FCCM and AAM
- Low-dropout mode
- Over-current protection with valley current detection and hiccup mode
- Thermal shutdown
- Available in a QFN-16 (3mm x 4mm) package
- Available with wettable flanks
- AEC-Q100 grade 1
Applications
- Automotive systems
- Industrial power systems
Schematic Graph
Performance Graph (Efficiency vs. Load Current vs. Power Loss)
Inilathala: 2021-11-16
| Na-update: 2022-03-11