Monolithic Power Systems (MPS) EVQ4480-V-00A Evaluation Board
Monolithic Power Systems (MPS) EVQ4480-V-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4480 high-frequency step-down converters. This evaluation board features an integrated 4mΩ ground-sensing resistor, 235kHz to 2.2MHz adjustable frequency, forced PWM mode, and 20mΩ/15mΩ low RDS(ON) internal buck power MOSFETs. The board achieves a 6A output current over a wide input supply range and supports 300kHz to 2.1MHz frequency SYNC input, internal auto EN pull-up, and EN shutdown discharge. MPS EVQ4480-V-00A Evaluation Board also offers fault condition protection, including overvoltage (OVP), hiccup current limiting, ground short to battery protection, and thermal shutdown. The board is AEC-Q100 Grade 1 qualified and is ideal for use in automotive infotainment systems and automotive USB hubs.Features
- 4.2V to 36V input voltage range
- 6A output current
- Internal auto EN pull-up
- 20mΩ/15mΩ low RDS(ON) internal buck power MOSFETs
- Integrated 4mΩ ground-sensing resistor
- 235kHz to 2.2MHz adjustable frequency
- CC output-current limit with 3-level adjustable (2.75A / 3.75A / 7.5A)
- Forced PWM mode
- Supports 300kHz to 2.1MHz frequency SYNC input
- EN shutdown discharge
- Low dropout mode
- Battery short to ground protect driver
- Output OVP
- Adjustable line drop compensation
- Available in AEC-Q100 Grade 1
Applications
- Automotive infotainment systems
- Automotive USB hubs
Efficiency vs. Load Current
Schematic
Inilathala: 2020-01-03
| Na-update: 2024-08-14