Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers
Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers operate from 1.8V to 5.5V input voltage range with up to 5.5V output voltage. These 4-channel LED drivers are self-adaptive and charge pump RGB LED drivers. The MP3320A LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external register. These 4-channel LED drivers include Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320A LED drivers feature LED open protection, LED short protection, Over-Voltage Protection (OVP), and over-temperature protection. Typical applications include wearable devices, smart and intelligent devices, and LED indicators.Features
- 1.8V to 5.5V input voltage (VIN) range
- Up to 5.5V maximum output voltage (VOUT)
- 4 channels
- 51mA/Ch maximum current
- Enable/disable for each channel
- Internal and self-adaptive charge pump
- Charge pump auto-transfer rate:
- 1x, 1.5x, and 2x
- 8-bit analog dimming for each channel
- 10-bit Pulse-Width Modulation (PWM) dimming for each channel
- Configurable PWM dimming frequency (fPWM)
- 400kHz I2C-compatible interface
- Configurable phase shift
- High efficiency
- LED open protection and LED short protection
- Over-Voltage Protection (OVP)
- Over-temperature protection
- Available in a QFN-14 (2mmx2mm) package
Applications
- Wearable devices
- LED indicators
- Smart and intelligent devices
Application Diagram
Inilathala: 2024-02-23
| Na-update: 2024-06-11